Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCF1051CT-ND
Quantity Available 3,146
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1H273JB5

Description CAP FILM 0.027UF 5% 50VDC 1210
Detailed Description

0.027µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)

Documents & Media
Datasheets ECWU(B)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.027µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECW-U1H273JB
ECWU1H273JB
PCF1051
PCF1051CT

22:28:35 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48300 $4.83
100 0.33120 $33.12
500 0.26220 $131.10
1,000 0.22080 $220.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCF1051DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback