Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.75400 $17.54
100 1.33960 $133.96
500 1.02064 $510.32
1,000 0.89306 $893.06
2,500 0.88030 $2,200.76
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P10494-ND
Copy   P10494-ND
Quantity Available 2,328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECW-H12104JV

Copy   ECW-H12104JV
Description CAP FILM 0.1UF 5% 1.25KVDC RAD
Copy   CAP FILM 0.1UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor  1250V (1.25kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets ECW-H12104JV View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-H(V) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-H(V)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.102" L x 0.610" W (28.00mm x 15.50mm)
Height - Seated (Max) 1.004" (25.50mm)
Termination PC Pins
Lead Spacing 0.984" (25.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names ECWH12104JV
P10494

05:43:07 1/20/2019