USD
Favorite

Photo Not Available
ECW-H10153HVB 0.015µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39690 $198.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ECW-H10153HVB

Datasheet
Digi-Key Part Number ECW-H10153HVB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECW-H10153HVB
Copy  
Description CAP FILM 0.015UF 3% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.015µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets ECWH Series (Suffix V)
PCN Assembly/Origin Multiple Devices Location 22/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-H(V)
Packaging Bulk 
Part Status Active
Capacitance 0.015µF
Tolerance ±3%
Voltage Rating - AC -
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names ECWH10153HVB