Add To Favorites
ECW-FD2W105KB 1µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.24242 $242.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECW-FD2W105KB-ND
Copy   ECW-FD2W105KB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECW-FD2W105KB

Copy   ECW-FD2W105KB
Description CAP FILM 1UF 10% 450VDC RADIAL
Copy   CAP FILM 1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF Film Capacitor 450V Polypropylene (PP), Metallized Radial

Copy   1µF Film Capacitor  450V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-F(D)
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.307" W (17.50mm x 7.80mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names ECWFD2W105KB

06:47:14 1/18/2019