Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.16200 $1.62
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCS4684CT-ND
Copy   PCS4684CT-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-T1DY684R

Copy   ECS-T1DY684R
Description CAP TANT 0.68UF 20% 20V 1206
Copy   CAP TANT 0.68UF 20% 20V 1206
Detailed Description

0.68µF Molded Tantalum Capacitors 20V 1206 (3216 Metric)

Copy   0.68µF Molded Tantalum Capacitors 20V 1206 (3216 Metric)
Documents & Media
Datasheets TE Series, Type T
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-8327-1-ND F931E684MAA AVX Corporation Cut Tape (CT) ? 4,668 - Immediate
$0.48000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names PCS4684
PCS4684CT

10:51:48 7/23/2019