Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.48900 $4.89
100 0.30110 $30.11
500 0.28348 $141.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCS4154BCT-ND
Copy   PCS4154BCT-ND
Quantity Available 2,931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-T1DP154R

Copy   ECS-T1DP154R
Description CAP TANT 0.15UF 20% 20V 1206
Copy   CAP TANT 0.15UF 20% 20V 1206
Detailed Description

0.15µF Molded Tantalum Capacitors 20V 1206 (3216 Metric)

Copy   0.15µF Molded Tantalum Capacitors 20V 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TES
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCS4154BCT

00:03:41 7/24/2019