Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.48900 $4.89
100 0.30110 $30.11
500 0.28348 $141.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCS0255BCT-ND
Copy   PCS0255BCT-ND
Quantity Available 829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-T0GP225R

Copy   ECS-T0GP225R
Description CAP TANT 2.2UF 20% 4V 1206
Copy   CAP TANT 2.2UF 20% 4V 1206
Detailed Description

2.2µF Molded Tantalum Capacitors 4V 1206 (3216 Metric)

Copy   2.2µF Molded Tantalum Capacitors 4V 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TES
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCS0255BCT

17:32:23 7/16/2019