Add To Favorites
Photo Not Available
ECQ-E6183KF3 0.018µF Film Capacitor 630V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14625 $292.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECQ-E6183KF3-ND
Copy   ECQ-E6183KF3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECQ-E6183KF3

Copy   ECQ-E6183KF3
Description CAP FILM 0.018UF 10% 630VDC RAD
Copy   CAP FILM 0.018UF 10% 630VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.018µF Film Capacitor 630V Polyester, Metallized Radial

Copy   0.018µF Film Capacitor  630V Polyester, Metallized Radial
Documents & Media
Datasheets ECQ-E6183KF3 View All Specifications
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-E(F)
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.472" L x 0.193" W (12.00mm x 4.90mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names ECQE6183KF3

11:49:20 10/19/2018