Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P10756-ND
Quantity Available 8,079
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-E2W154KC

Description CAP FILM 0.15UF 10% 450VDC RAD
Detailed Description

0.15µF Film Capacitor 450V Polyester, Metallized Radial

Documents & Media
Datasheets ECQE(C) Type
PCN Obsolescence/ EOL ECQ-U2A(G), ECQ-E2W(C) 06/Mar/2009
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-E(C)
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names ECQE2W154KC
P10756

00:17:14 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.56400 $5.64
100 0.38640 $38.64
500 0.30590 $152.95
1,000 0.25760 $257.60
2,500 0.24150 $603.75
5,000 0.22540 $1,127.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback