Add To Favorites
ECQ-E2274KFA 0.27µF Film Capacitor 250V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14506 $290.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECQ-E2274KFA-ND
Copy   ECQ-E2274KFA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECQ-E2274KFA

Copy   ECQ-E2274KFA
Description CAP FILM 0.27UF 10% 250VDC RAD
Copy   CAP FILM 0.27UF 10% 250VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.27µF Film Capacitor 250V Polyester, Metallized Radial

Copy   0.27µF Film Capacitor  250V Polyester, Metallized Radial
Documents & Media
Datasheets ECQE(F)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-E(F)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names ECQE2274KFA

12:50:27 12/15/2018