Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ECQ-E2104JB3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECQ-E2104JB3

Description CAP FILM 0.1UF 5% 250VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF Film Capacitor 250V Polyester, Metallized Radial

Documents & Media
Datasheets ECQ-E(B) Series Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-E(B)
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names ECQE2104JB3

02:44:43 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10152 $203.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback