USD
Favorite

ECQ-E1125RKF 1.2µF Film Capacitor 100V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 0.39420 $236.52
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ECQ-E1125RKF

Datasheet
Digi-Key Part Number ECQ-E1125RKF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECQ-E1125RKF
Copy  
Description CAP FILM 1.2UF 10% 100VDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.2µF Film Capacitor 100V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets ECQ-E1125RKF View All Specifications
PCN Assembly/Origin Multiple Devices Location 22/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-E(F)
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm)
Height - Seated (Max) 0.701" (17.80mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 600
Other Names ECQE1125RKF