Add To Favorites
Photo Not Available
ECQ-E10474KF 0.47µF Film Capacitor 125V 1000V (1kV) Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96334 $963.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECQ-E10474KF-ND
Copy   ECQ-E10474KF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECQ-E10474KF

Copy   ECQ-E10474KF
Description CAP FILM 0.47UF 10% 1KVDC RADIAL
Copy   CAP FILM 0.47UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF Film Capacitor 125V 1000V (1kV) Polyester, Metallized Radial

Copy   0.47µF Film Capacitor 125V 1000V (1kV) Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-E(F)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names ECQE10474KF

20:05:42 10/22/2018