Add To Favorites
Product Overview
Digi-Key Part Number P10154-ND
Copy   P10154-ND
Quantity Available 917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECO-S2WB820BA

Copy   ECO-S2WB820BA
Description CAP ALUM 82UF 20% 450V SNAP
Copy   CAP ALUM 82UF 20% 450V SNAP
Detailed Description

82µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.022 Ohm @ 120Hz 3000 Hrs @ 105°C

Copy   82µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.022 Ohm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets TS-HA, HB Series
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECO-S,EET,ECE-C,ECE-T,ECE-3 Series 16/Jun/2014
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-HB
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 2.022 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 560mA @ 120Hz
Ripple Current @ High Frequency 638.4mA @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-3010-ND 450MXG82MEFCSN20X30 Rubycon Bulk ? 396 - Immediate
$3.54000 1
338-3796-ND 381LX820M450H022 Cornell Dubilier Electronics (CDE) Bulk ? 88 - Immediate
$3.81000 1
493-2846-ND LGU2W820MELZ Nichicon Bulk ? 68 - Immediate
$3.64000 1
Additional Resources
Standard Package ? 200
Other Names ECOS2WB820BA
P10154
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 2.90800 $29.08
100 2.26800 $226.80
500 1.68648 $843.24

Submit a request for quotation on quantities greater than those displayed.

23:18:27 9/20/2018