Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 4.70900 $47.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P10129-ND
Copy   P10129-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECO-S2EB821DA

Copy   ECO-S2EB821DA
Description CAP ALUM 820UF 20% 250V SNAP
Copy   CAP ALUM 820UF 20% 250V SNAP
Detailed Description

820µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202 mOhm @ 120Hz 3000 Hrs @ 105°C

Copy   820µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202 mOhm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets TS-HA, HB Series
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECO-S,EET,ECE-C,ECE-T,ECE-3 Series 16/Jun/2014
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-HB
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 202 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2A @ 120Hz
Ripple Current @ High Frequency 2.28A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-2773-ND LGU2E821MELB Nichicon Bulk ? 53 - Immediate
$5.39000 1 Not applicable
495-77158-ND B43508F2827M000 EPCOS (TDK) Bulk ? 320 - Immediate
$6.99000 1 Not applicable
Additional Resources
Standard Package ? 100
Other Names ECOS2EB821DA
P10129

04:25:45 1/18/2019