Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.52900 $5.29
100 0.34840 $34.84
500 0.25806 $129.03
1,000 0.21935 $219.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P12978CT-ND
Copy   P12978CT-ND
Quantity Available 2,473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECJ-UVBPA105M

Copy   ECJ-UVBPA105M
Description CAP ARRAY 1.0UF 10V X5R 0504
Copy   CAP ARRAY 1.0UF 10V X5R 0504
Detailed Description

1µF Isolated Capacitor 2 Array 10V X5R 0504 (1410 Metric)

Copy   1µF Isolated Capacitor 2 Array 10V X5R 0504 (1410 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X5R
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P12978CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P12978DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,473 - Immediate
  • Unit Price: Digi-Reel®

18:18:19 11/14/2018