Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52500 $5.25
100 0.36010 $36.01
500 0.28506 $142.53
1,000 0.24005 $240.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P10599CT-ND
Copy   P10599CT-ND
Quantity Available 2,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECJ-RVC1H391K

Copy   ECJ-RVC1H391K
Description CAP ARRAY 390PF 50V NP0 1206
Copy   CAP ARRAY 390PF 50V NP0 1206
Detailed Description

390pF Isolated Capacitor 4 Array 50V C0G, NP0 1206 (3216 Metric)

Copy   390pF Isolated Capacitor 4 Array 50V C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECJ-R
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P10599CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P10599DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,235 - Immediate
  • Unit Price: Digi-Reel®

16:11:21 11/20/2018