Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P10601CT-ND
Quantity Available 2,824
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-RVB1H331M

Description CAP ARRAY 330PF 50V X7R 1206
Detailed Description

330pF Isolated Capacitor 4 Array 50V X7R 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECJ-R
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 330pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P10601CT

18:41:18 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47100 $4.71
100 0.31010 $31.01
500 0.22972 $114.86
1,000 0.19527 $195.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P10601DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback