Product Overview
Digi-Key Part Number PCC121ACVCT-ND
Copy   PCC121ACVCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECJ-1VC1H121J

Copy   ECJ-1VC1H121J
Description CAP CER 120PF 50V C0G/NP0 0603
Copy   CAP CER 120PF 50V C0G/NP0 0603
Detailed Description

120pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   120pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
311-3981-1-ND CC0603JRNPOYBN121 Yageo Cut Tape (CT) ? 3,500 - Immediate
$0.14000 1 Not applicable
720-1656-1-ND VJ0603A121FXACW1BC Vishay Vitramon Cut Tape (CT) ? 6,080 - Immediate
$0.39000 1 Tariff Eligible ?
478-10792-1-ND 06031A121GAT2A AVX Corporation Cut Tape (CT) ? 226 - Immediate
$0.28000 1 Tariff Applied ?
478-10190-1-ND 06031A121FAT2A AVX Corporation Cut Tape (CT) ? 5,131 - Immediate
$0.63000 1 Tariff Applied ?
399-14484-1-ND C0603C121G5GAC7867 KEMET Cut Tape (CT) ? 128 - Immediate
$0.84000 1 Not applicable
399-14485-1-ND C0603C121J1GAC7867 KEMET Cut Tape (CT) ? 13,583 - Immediate
$0.41000 1 Not applicable
1276-1160-1-ND CL10C121JB8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 364,364 - Immediate
$0.10000 1 Tariff Eligible ?
478-3673-1-ND 06031A121JAT2A AVX Corporation Cut Tape (CT) ? 141 - Immediate
$0.27000 1 Tariff Applied ?
399-1062-1-ND C0603C121J5GACTU KEMET Cut Tape (CT) ? 15,465 - Immediate
$0.10000 1 Not applicable
478-1176-1-ND 06035A121JAT2A AVX Corporation Cut Tape (CT) ? 4,563 - Immediate
$0.32000 1 Tariff Applied ?
311-1070-1-ND CC0603JRNPO9BN121 Yageo Cut Tape (CT) ? 59,811 - Immediate
$0.10000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCC121ACVCT

14:15:46 1/19/2019