Add To Favorites
ECH-U1H222JB5 2200pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.50800 $5.08
100 0.33470 $33.47
500 0.24794 $123.97
1,000 0.21075 $210.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCF1016CT-ND
Copy   PCF1016CT-ND
Quantity Available 8,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECH-U1H222JB5

Copy   ECH-U1H222JB5
Description CAP FILM 2200PF 5% 50VDC 0805
Copy   CAP FILM 2200PF 5% 50VDC 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)

Copy   2200pF Film Capacitor  50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Documents & Media
Datasheets ECHU(B) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(B) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECH-U1H222JB
ECH-U1H222JN
ECHU1H222JB
ECHU1H222JN
PCF1016
PCF1016CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1016TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.17248
  • Digi-Reel® ? : PCF1016DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,760 - Immediate
  • Unit Price: Digi-Reel®

10:51:11 1/18/2019