Add To Favorites
Product Overview
Digi-Key Part Number PCF1341CT-ND
Quantity Available 4,079
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H123JX5

Description CAP FILM 0.012UF 5% 50VDC 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.012µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)

Documents & Media
Datasheets ECH-U1H123JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.051" (1.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1341CT

11:36:59 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42000 $4.20
100 0.27670 $27.67
500 0.20494 $102.47
1,000 0.17420 $174.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1341TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.14256
  • Digi-Reel® ? : PCF1341DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback