Add To Favorites
ECH-U1823JC9 0.082µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 1.81100 $18.11
100 1.38310 $138.31
500 1.05376 $526.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCF1488CT-ND
Copy   PCF1488CT-ND
Quantity Available 817
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECH-U1823JC9

Copy   ECH-U1823JC9
Description CAP FILM 0.082UF 5% 100VDC 2820
Copy   CAP FILM 0.082UF 5% 100VDC 2820
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.082µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)

Copy   0.082µF Film Capacitor  100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Documents & Media
Datasheets ECH-U1823JC9 View All Specifications
Online Catalog ECH-U(C) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2820 (7150 Metric)
Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max) 0.122" (3.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCF1488CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1488TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.80178
  • Digi-Reel® ? : PCF1488DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 817 - Immediate
  • Unit Price: Digi-Reel®

21:36:34 1/23/2019