Add To Favorites
ECH-U1563JC9 0.056µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.30700 $13.07
100 0.98010 $98.01
500 0.74056 $370.28
1,000 0.65343 $653.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCF1486CT-ND
Copy   PCF1486CT-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECH-U1563JC9

Copy   ECH-U1563JC9
Description CAP FILM 0.056UF 5% 100VDC 2416
Copy   CAP FILM 0.056UF 5% 100VDC 2416
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.056µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)

Copy   0.056µF Film Capacitor  100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Documents & Media
Datasheets ECH-U1563JC9 View All Specifications
Online Catalog ECH-U(C) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.056µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.118" (3.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCF1486CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1486TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.53032
  • Digi-Reel® ? : PCF1486DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: Digi-Reel®

22:03:03 10/18/2018