Add To Favorites
ECH-U1273JC9 0.027µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.04300 $10.43
100 0.78250 $78.25
500 0.59120 $295.60
1,000 0.52164 $521.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCF1482CT-ND
Copy   PCF1482CT-ND
Quantity Available 4,552
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECH-U1273JC9

Copy   ECH-U1273JC9
Description CAP FILM 0.027UF 5% 100VDC 1913
Copy   CAP FILM 0.027UF 5% 100VDC 1913
Detailed Description

0.027µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)

Copy   0.027µF Film Capacitor  100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Documents & Media
Datasheets ECH-U1273JC9 View All Specifications
Online Catalog ECH-U(C) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCF1482CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1482TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.42336
  • Digi-Reel® ? : PCF1482DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,552 - Immediate
  • Unit Price: Digi-Reel®

18:32:03 10/18/2018