Add To Favorites
ECH-U1154JCV 0.15µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric)
Product Overview
Digi-Key Part Number PCF1491CT-ND
Copy   PCF1491CT-ND
Quantity Available 558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECH-U1154JCV

Copy   ECH-U1154JCV
Description CAP FILM 0.15UF 5% 100VDC 2825
Copy   CAP FILM 0.15UF 5% 100VDC 2825
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.15µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric)

Copy   0.15µF Film Capacitor  100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric)
Documents & Media
Datasheets ECH-U1154JCV View All Specifications
Online Catalog ECH-U(C) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2825 (7163 Metric)
Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max) 0.146" (3.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1508CT-ND ECH-U1154GCV Panasonic Electronic Components Cut Tape (CT) ? 13,895 - Immediate
$2.92000 1
Additional Resources
Standard Package ? 1
Other Names PCF1491CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.36300 $23.63
100 1.80470 $180.47
500 1.37504 $687.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1491TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.04622
  • Digi-Reel® ? : PCF1491DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 558 - Immediate
  • Unit Price: Digi-Reel®

15:05:17 9/25/2018