USD
Favorite

ECG-SY0J331R 330µF 6.3V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 85°C
Price & Procurement
1,975 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.40000 $14.00
50 1.22200 $61.10
100 1.06930 $106.93
500 0.81470 $407.35
1,000 0.71287 $712.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122483TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,975 - Immediate
  • Unit Price: $0.64806
  • Digi-Reel®  : P122483DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
  • Unit Price: Digi-Reel®

ECG-SY0J331R

Datasheet
Digi-Key Part Number P122483CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECG-SY0J331R
Copy  
Description CAP ALUM POLY 330UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

330µF 6.3V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap SY
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -55°C ~ 85°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 6.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EEF-GX0D471R

CAP ALUM POLY 470UF 20% 2V SMD

Panasonic Electronic Components

$1.88000 Details
Additional Resources
Standard Package 1
Other Names P122483CT