USD
Favorite

ECG-CY0G471R 470µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 85°C
Price & Procurement
3,046 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.17800 $11.78
50 1.02120 $51.06
100 0.88380 $88.38
500 0.66776 $333.88
1,000 0.58920 $589.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P122480TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.54992
  • Cut Tape (CT)  : P122480CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,046 - Immediate
  • Unit Price: $1.49000

ECG-CY0G471R

Datasheet
Digi-Key Part Number P122480DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECG-CY0G471R
Copy  
Description CAP ALUM POLY 470UF 20% 4V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

470µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CY
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -55°C ~ 85°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 5.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names P122480DKR