Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCS36R8BCT-ND
Quantity Available 24,146
Can ship immediately
Manufacturer

Manufacturer Part Number

ECG-C1CB6R8R

Description CAP ALUM POLY 6.8UF 20% 16V SMD
Detailed Description

6.8µF 16V Aluminum Polymer Capacitor Nonstandard SMD 1000 Hrs @ 105°C

Documents & Media
Datasheets CB Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL ECG-C Series 17/May/2007
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1A @ 100kHz
Impedance 150 mOhms
Lead Spacing -
Size / Dimension 0.311" L x 0.209" W (7.90mm x 5.30mm)
Height - Seated (Max) 0.130" (3.30mm)
Surface Mount Land Size 0.311" L x 0.209" W (7.90mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECG-C0CB6R8
ECGC0CB6R8
PCS36R8BCT

19:26:57 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.77000 $17.70
100 1.35160 $135.16
500 1.02976 $514.88
1,000 0.90104 $901.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCS36R8BTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.75553
  • Digi-Reel® ? : PCS36R8BDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 24,146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback