Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.57100 $15.71
100 1.19940 $119.94
500 0.91384 $456.92
1,000 0.79961 $799.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCS1220JBCT-ND
Copy   PCS1220JBCT-ND
Quantity Available 53,606
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECG-C0JB220R

Copy   ECG-C0JB220R
Description CAP ALUM POLY 22UF 20% 6.3V SMD
Copy   CAP ALUM POLY 22UF 20% 6.3V SMD
Detailed Description

22µF 6.3V Aluminum Polymer Capacitor Nonstandard SMD 1000 Hrs @ 105°C

Copy   22µF 6.3V Aluminum Polymer Capacitor Nonstandard SMD  1000 Hrs @ 105°C
Documents & Media
Datasheets CB Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL ECG-C Series 17/May/2007
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.3A @ 100kHz
Impedance 90 mOhms
Lead Spacing -
Size / Dimension 0.311" L x 0.209" W (7.90mm x 5.30mm)
Height - Seated (Max) 0.130" (3.30mm)
Surface Mount Land Size 0.311" L x 0.209" W (7.90mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECG-C0JB220
ECGC0JB220
PCS1220JBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCS1220JBTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.69531
  • Digi-Reel® ? : PCS1220JBDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 53,606 - Immediate
  • Unit Price: Digi-Reel®

06:10:36 11/16/2018