Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.92000 $12.92
10 12.27200 $122.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P13181-ND
Copy   P13181-ND
Quantity Available 48
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECE-T2EP272FX

Copy   ECE-T2EP272FX
Description CAP ALUM 2700UF 20% 250V SNAP
Copy   CAP ALUM 2700UF 20% 250V SNAP
Detailed Description

2700µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 74 mOhm @ 120Hz 3000 Hrs @ 85°C

Copy   2700µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 74 mOhm @ 120Hz 3000 Hrs @ 85°C
Documents & Media
Datasheets T-UP Series
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECO-S,EET,ECE-C,ECE-T,ECE-3 Series 16/Jun/2014
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series T-UP
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 2700µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 74 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.81A @ 120Hz
Ripple Current @ High Frequency 8.134A @ 10kHz
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 2.480" (63.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names ECET2EP272FX
P13181

12:19:59 1/23/2019