Add To Favorites
ECA-2VM3R3B 3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10641 $212.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECA-2VM3R3B-ND
Copy   ECA-2VM3R3B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECA-2VM3R3B

Copy   ECA-2VM3R3B
Description CAP ALUM 3.3UF 20% 350V RADIAL
Copy   CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series M
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 60mA @ 120Hz
Ripple Current @ High Frequency 102mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names ECA2VM3R3B

02:05:59 11/20/2018