Add To Favorites
ECA-2GM2R2BJ 2.2µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10641 $212.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECA-2GM2R2BJ-ND
Copy   ECA-2GM2R2BJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECA-2GM2R2BJ

Copy   ECA-2GM2R2BJ
Description CAP ALUM 2.2UF 20% 400V RADIAL
Copy   CAP ALUM 2.2UF 20% 400V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   2.2µF 400V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P19465-ND ECA-2GM2R2 Panasonic Electronic Components Bulk ? 2,869 - Immediate
$0.43000 1 Not applicable
P19569TB-ND ECA-2GHG2R2BJ Panasonic Electronic Components Tape & Box (TB) ? 1,000 - Immediate
$0.13287 1,000 Not applicable
493-12657-3-ND UVK2W2R2MPD1TD Nichicon Tape & Box (TB) ? 1,000 - Immediate
$0.12727 1,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series M
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 50mA @ 120Hz
Ripple Current @ High Frequency 85mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names ECA2GM2R2BJ

15:08:11 12/13/2018