Add To Favorites
Product Overview
Digi-Key Part Number DZ37068D0LCT-ND
Quantity Available 8,828
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ37068D0L

Description DIODE ZENER ARRAY 6.8V SSSMINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 6.8V 150mW SSSMini3-F2-B

Documents & Media
Datasheets DZ37068D0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode Array
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance -
Power - Max 150mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 100nA @ 4V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F2-B
Base Part Number DZ3706V8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DZ37068D0LCT

22:27:53 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55800 $5.58
25 0.49480 $12.37
100 0.43080 $43.08
250 0.37500 $93.75
500 0.31914 $159.57
1,000 0.25531 $255.31
2,500 0.23138 $578.44
5,000 0.21542 $1,077.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ37068D0LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.05034
  • Digi-Reel® ? : DZ37068D0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback