Add To Favorites
Product Overview
Digi-Key Part Number DZ2W06800LCT-ND
Quantity Available 3,013
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2W06800L

Description DIODE ZENER 6.8V 1W MINI2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode 6.8V 1W ±5% Surface Mount Mini2-F3-B

Documents & Media
Datasheets DZ2W06800L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
Base Part Number DZ2W06V8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2W06800LCT

14:33:46 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39100 $3.91
25 0.34200 $8.55
100 0.29330 $29.33
250 0.25420 $63.55
500 0.21508 $107.54
1,000 0.16620 $166.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2W06800LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.14713
  • Digi-Reel® ? : DZ2W06800LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,013 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback