Add To Favorites
DZ2W05100L Zener Diode 5.1V 1W ±5% Surface Mount Mini2-F3-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.36000 $3.60
25 0.33560 $8.39
100 0.26850 $26.85
250 0.24932 $62.33
500 0.21096 $105.48
1,000 0.16301 $163.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DZ2W05100LCT-ND
Copy   DZ2W05100LCT-ND
Quantity Available 22,951
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ2W05100L

Copy   DZ2W05100L
Description DIODE ZENER 5.1V 1W MINI2
Copy   DIODE ZENER 5.1V 1W MINI2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Zener Diode 5.1V 1W ±5% Surface Mount Mini2-F3-B

Copy   Zener Diode 5.1V 1W ±5% Surface Mount Mini2-F3-B
Documents & Media
Datasheets DZ2W05100L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 50 Ohms
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
Base Part Number DZ2W05V1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • DFLZ5V1-TP
  • Micro Commercial Co
  • DIODE ZENER 5.1V 1W SOD123
  • Unit Price $0.10440
  • DFLZ5V1-TP-ND
  • 0786463001 - Molex | WM9364CT-ND DigiKey Electronics
  • 0786463001
  • Molex
  • CONN MICRO SIM CARD PUSH-PULL
  • Unit Price $1.14000
  • WM9364CT-ND
  • MIC29302WU - Microchip Technology | 576-3369-5-ND DigiKey Electronics
  • MIC29302WU
  • Microchip Technology
  • IC REG LINEAR POS ADJ 3A TO263-5
  • Unit Price $2.20000
  • 576-3369-5-ND
  • DZ2W03600L - Panasonic Electronic Components | DZ2W03600LCT-ND DigiKey Electronics
  • DZ2W03600L
  • Panasonic Electronic Components
  • DIODE ZENER 3.6V 1W MINI2
  • Unit Price $0.42000
  • DZ2W03600LCT-ND
  • SN65HVD233DR - Texas Instruments | 296-35967-1-ND DigiKey Electronics
  • SN65HVD233DR
  • Texas Instruments
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $2.69000
  • 296-35967-1-ND
Additional Resources
Standard Package ? 1
Other Names DZ2W05100LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2W05100LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.14431
  • Digi-Reel® ? : DZ2W05100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,951 - Immediate
  • Unit Price: Digi-Reel®

19:16:33 8/18/2019