Add To Favorites
Product Overview
Digi-Key Part Number DZ2S091M0LCT-ND
Quantity Available 4,615
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S091M0L

Description DIODE ZENER 9.1V 150MW SSMINI2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode 9.1V 150mW ±2.5% Surface Mount SSMini2-F5-B

Documents & Media
Datasheets DZ2S091x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±2.5%
Power - Max 150mW
Impedance (Max) (Zzt) 20 Ohms
Current - Reverse Leakage @ Vr 100nA @ 6V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
Base Part Number DZ2S091
 
Additional Resources
Standard Package ? 1
Other Names DZ2S091M0LCT

15:06:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21400 $2.14
25 0.19480 $4.87
100 0.14010 $14.01
250 0.08252 $20.63
500 0.06852 $34.26
1,000 0.04671 $46.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S091M0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03856
  • Digi-Reel® ? : DZ2S091M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback