Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19600 $1.96
25 0.17840 $4.46
100 0.12850 $12.85
250 0.07568 $18.92
500 0.06284 $31.42
1,000 0.04284 $42.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DZ2J036M0LCT-ND
Copy   DZ2J036M0LCT-ND
Quantity Available 23,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ2J036M0L

Copy   DZ2J036M0L
Description DIODE ZENER 3.6V 200MW SMINI2
Copy   DIODE ZENER 3.6V 200MW SMINI2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Zener Diode 3.6V 200mW ±2.5% Surface Mount SMini2-F5-B

Copy   Zener Diode 3.6V 200mW ±2.5% Surface Mount SMini2-F5-B
Documents & Media
Datasheets DZ2J036x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±2.5%
Power - Max 200mW
Impedance (Max) (Zzt) 130 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Base Part Number DZ2J03V6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MM3Z3V3B - ON Semiconductor | MM3Z3V3BCT-ND DigiKey Electronics
  • MM3Z3V3B
  • ON Semiconductor
  • DIODE ZENER 3.3V 200MW SOD323F
  • Unit Price $0.22000
  • MM3Z3V3BCT-ND
  • MM3Z3V6B - ON Semiconductor | MM3Z3V6BCT-ND DigiKey Electronics
  • MM3Z3V6B
  • ON Semiconductor
  • DIODE ZENER 3.6V 200MW SOD323F
  • Unit Price $0.22000
  • MM3Z3V6BCT-ND
Additional Resources
Standard Package ? 1
Other Names DZ2J036M0LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J036M0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.03534
  • Digi-Reel® ? : DZ2J036M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,298 - Immediate
  • Unit Price: Digi-Reel®

10:54:39 1/18/2019