Add To Favorites
Product Overview
Digi-Key Part Number DZ2710000LCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DZ2710000L

Description DIODE ZENER 10V 120MW SSSMINI2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode 10V 120mW ±5% Surface Mount SSSMini2-F4-B

Documents & Media
Datasheets DZ2710000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 120mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 50nA @ 7V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F4-B
Base Part Number DZ27100
 
Additional Resources
Standard Package ? 1
Other Names DZ2710000LCT

11:17:40 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.25100 $2.51
25 0.18120 $4.53
100 0.14080 $14.08
250 0.08852 $22.13
500 0.07544 $37.72
1,000 0.05130 $51.30
2,500 0.04627 $115.68
5,000 0.04024 $201.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2710000LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.03320
  • Digi-Reel® ? : DZ2710000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback