Add To Favorites
Product Overview
Digi-Key Part Number DZ2433000LCT-ND
Quantity Available 48,954
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2433000L

Description DIODE ZENER 33V 2W TMINIP2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode 33V 2W ±5% Surface Mount TMiniP2-F2-B

Documents & Media
Datasheets DZ243300L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 10µA @ 26.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Base Part Number DZ24330
 
Additional Resources
Standard Package ? 1
Other Names DZ2433000LCT

18:23:14 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51000 $5.10
25 0.44680 $11.17
100 0.38290 $38.29
250 0.33180 $82.95
500 0.28076 $140.38
1,000 0.21695 $216.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2433000LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.19205
  • Digi-Reel® ? : DZ2433000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback