Add To Favorites
DZ2415000L Zener Diode 15V 2W ±5% Surface Mount TMiniP2-F2-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.46900 $4.69
25 0.43800 $10.95
100 0.35040 $35.04
250 0.32540 $81.35
500 0.27534 $137.67
1,000 0.21276 $212.76
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DZ2415000LCT-ND
Copy   DZ2415000LCT-ND
Quantity Available 5,447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ2415000L

Copy   DZ2415000L
Description DIODE ZENER 15V 2W TMINIP2
Copy   DIODE ZENER 15V 2W TMINIP2
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode 15V 2W ±5% Surface Mount TMiniP2-F2-B

Copy   Zener Diode 15V 2W ±5% Surface Mount TMiniP2-F2-B
Documents & Media
Datasheets DZ2415000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 10µA @ 10V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Base Part Number DZ24150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RGP15G-E3/54 - Vishay Semiconductor Diodes Division | RGP15G-E3/54GICT-ND DigiKey Electronics
  • RGP15G-E3/54
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 400V 1.5A DO204AC
  • Unit Price $0.37000
  • RGP15G-E3/54GICT-ND
  • CL-30 - Amphenol Advanced Sensors | KC003L-ND DigiKey Electronics
  • CL-30
  • Amphenol Advanced Sensors
  • ICL 2.5 OHM 25% 8A 19.56MM
  • Unit Price $1.58000
  • KC003L-ND
  • 826925-3 - TE Connectivity AMP Connectors | A106478-ND DigiKey Electronics
  • 826925-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 6POS 2.54MM
  • Unit Price $0.79000
  • A106478-ND
  • DDZ9701-7 - Diodes Incorporated | DDZ9701-7DICT-ND DigiKey Electronics
  • DDZ9701-7
  • Diodes Incorporated
  • DIODE ZENER 14V 500MW SOD123
  • Unit Price $0.27000
  • DDZ9701-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names DZ2415000LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2415000LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.18833
  • Digi-Reel® ? : DZ2415000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,447 - Immediate
  • Unit Price: Digi-Reel®

02:18:24 8/21/2019