Add To Favorites
DZ2407500L Zener Diode 7.5V 2W ±5% Surface Mount TMiniP2-F2-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55400 $5.54
25 0.48760 $12.19
100 0.42170 $42.17
250 0.36916 $92.29
500 0.31664 $158.32
1,000 0.25092 $250.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DZ2407500LCT-ND
Copy   DZ2407500LCT-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ2407500L

Copy   DZ2407500L
Description DIODE ZENER 7.5V 2W TMINIP2
Copy   DIODE ZENER 7.5V 2W TMINIP2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Zener Diode 7.5V 2W ±5% Surface Mount TMiniP2-F2-B

Copy   Zener Diode 7.5V 2W ±5% Surface Mount TMiniP2-F2-B
Documents & Media
Datasheets DZ2407500L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 10µA @ 30V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Base Part Number DZ2407V5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3060EDC-2.5#TRMPBF - Linear Technology/Analog Devices | LT3060EDC-2.5#TRMPBFCT-ND DigiKey Electronics
  • LT3060EDC-2.5#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 2.5V 100MA 8DFN
  • Unit Price $3.07000
  • LT3060EDC-2.5#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names DZ2407500LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2407500LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22447
  • Digi-Reel® ? : DZ2407500LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: Digi-Reel®

22:24:29 11/20/2018