Add To Favorites
Product Overview
Digi-Key Part Number DSK9J01P0LCT-ND
Quantity Available 5,023
Can ship immediately
Manufacturer

Manufacturer Part Number

DSK9J01P0L

Description JFET N-CH 30MA 125MW SSMINI3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

JFET N-Channel 30mA 125mW Surface Mount SSMini3-F3-B

Documents & Media
Datasheets DSK9J01x0L
Featured Product Wearables Technology Components
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Drain to Source Voltage (Vdss) 55V
Current - Drain (Idss) @ Vds (Vgs=0) 1mA @ 10V
Current Drain (Id) - Max 30mA
Voltage - Cutoff (VGS off) @ Id 5V @ 10µA
Input Capacitance (Ciss) (Max) @ Vds 6pF @ 10V
Power - Max 125mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
Base Part Number DSK9J01
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSK9J01P0LCT

07:32:31 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50800 $5.08
100 0.38090 $38.09
500 0.27936 $139.68
1,000 0.21587 $215.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSK9J01P0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19108
  • Digi-Reel® ? : DSK9J01P0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback