Add To Favorites
Product Overview
Digi-Key Part Number DSK5J01Q0LCT-ND
Quantity Available 1,057
Can ship immediately
Manufacturer

Manufacturer Part Number

DSK5J01Q0L

Description JFET N-CH 30MA 150MW SMINI3-F2-B
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

JFET N-Channel 30mA 150mW Surface Mount SMini3-F2-B

Documents & Media
Datasheets DSK5J01x0L
Featured Product Wearables Technology Components
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Drain to Source Voltage (Vdss) 55V
Current - Drain (Idss) @ Vds (Vgs=0) 2mA @ 10V
Current Drain (Id) - Max 30mA
Voltage - Cutoff (VGS off) @ Id 5V @ 10µA
Input Capacitance (Ciss) (Max) @ Vds 6pF @ 10V
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
Base Part Number DSK5J01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZB984-C3V0,115 - Nexperia USA Inc. | 1727-1588-1-ND DigiKey Electronics
  • BZB984-C3V0,115
  • Nexperia USA Inc.
  • DIODE ZENER ARRAY 3V SOT663
  • Unit Price $0.43000
  • 1727-1588-1-ND
Additional Resources
Standard Package ? 1
Other Names DSK5J01Q0LCT

22:21:49 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
100 0.44310 $44.31
500 0.32496 $162.48
1,000 0.25110 $251.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSK5J01Q0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22228
  • Digi-Reel® ? : DSK5J01Q0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback