Add To Favorites
DSC9A01S0L Bipolar (BJT) Transistor NPN 40V 50mA 150MHz 125mW Surface Mount SSMini3-F3-B
Product Overview
Digi-Key Part Number DSC9A01S0LCT-ND
Copy   DSC9A01S0LCT-ND
Quantity Available 761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC9A01S0L

Copy   DSC9A01S0L
Description TRANS NPN 40V 0.05A SSMINI3
Copy   TRANS NPN 40V 0.05A SSMINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 50mA 150MHz 125mW Surface Mount SSMini3-F3-B

Copy   Bipolar (BJT) Transistor NPN 40V 50mA 150MHz 125mW Surface Mount SSMini3-F3-B
Documents & Media
Datasheets DSC9A01
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 2mA, 10V
Power - Max 125mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
Base Part Number DSC9A01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DSC9A01S0LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62700 $6.27
25 0.56000 $14.00
100 0.49250 $49.25
250 0.43344 $108.36
500 0.37438 $187.19
1,000 0.30690 $306.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC9A01S0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23751
  • Digi-Reel® ? : DSC9A01S0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 761 - Immediate
  • Unit Price: Digi-Reel®

07:55:08 9/21/2018