Add To Favorites
DSC7101R0L Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 1W Surface Mount MiniP3-F2-B
Product Overview
Digi-Key Part Number DSC7101R0LCT-ND
Copy   DSC7101R0LCT-ND
Quantity Available 2,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC7101R0L

Copy   DSC7101R0L
Description TRANS NPN 80V 0.5A MINIP3
Copy   TRANS NPN 80V 0.5A MINIP3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 1W Surface Mount MiniP3-F2-B

Copy   Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 1W Surface Mount MiniP3-F2-B
Documents & Media
Datasheets DSC7101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 30mA, 300mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F2-B
Base Part Number DSC7101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DSC7101R0LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58300 $5.83
25 0.51600 $12.90
100 0.44940 $44.94
250 0.39116 $97.79
500 0.33290 $166.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC7101R0LTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.25855
  • Digi-Reel® ? : DSC7101R0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,096 - Immediate
  • Unit Price: Digi-Reel®

14:26:42 9/19/2018