Add To Favorites
Product Overview
Digi-Key Part Number DSC2P01Q0LCT-ND
Quantity Available 2,585
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC2P01Q0L

Description TRANS NPN DARL 50V 0.5A MINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 50V 500mA 200mW Surface Mount Mini3-G3-B-B

Documents & Media
Datasheets DSC2P01
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 500µA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 4000 @ 500mA, 10V
Power - Max 200mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B-B
Base Part Number DSC2P01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSC2P01R0LCT-ND DSC2P01R0L Panasonic Electronic Components Cut Tape (CT) ? 373 - Immediate
$0.76000 1
You May Also Be Interested In
  • MMBT6427LT1G - ON Semiconductor | MMBT6427LT1GOSCT-ND DigiKey Electronics
  • MMBT6427LT1G
  • ON Semiconductor
  • TRANS NPN DARL 40V 0.5A SOT23
  • Unit Price $0.23000
  • MMBT6427LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names DSC2P01Q0LCT

07:05:43 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66300 $6.63
25 0.58720 $14.68
100 0.51160 $51.16
250 0.44528 $111.32
500 0.37896 $189.48
1,000 0.30317 $303.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC2P01Q0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26674
  • Digi-Reel® ? : DSC2P01Q0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback