Add To Favorites
DSA940200L Bipolar (BJT) Transistor PNP 12V 500mA 300MHz 125mW Surface Mount SSMini3-F3-B
Product Overview
Digi-Key Part Number DSA940200LCT-ND
Copy   DSA940200LCT-ND
Quantity Available 2,982
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSA940200L

Copy   DSA940200L
Description TRANS PNP 12V 0.5A SSMINI3
Copy   TRANS PNP 12V 0.5A SSMINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 12V 500mA 300MHz 125mW Surface Mount SSMini3-F3-B

Copy   Bipolar (BJT) Transistor PNP 12V 500mA 300MHz 125mW Surface Mount SSMini3-F3-B
Documents & Media
Datasheets DSA9402
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V
Power - Max 125mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
Base Part Number DSA9402
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DSA940200LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.42800 $4.28
25 0.37720 $9.43
100 0.32640 $32.64
250 0.28588 $71.47
500 0.24532 $122.66
1,000 0.19461 $194.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA940200LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18846
  • Digi-Reel® ? : DSA940200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,982 - Immediate
  • Unit Price: Digi-Reel®

20:30:52 9/25/2018