Add To Favorites
Product Overview
Digi-Key Part Number DSA7504Q0LCT-ND
Quantity Available 1,605
Can ship immediately
Manufacturer

Manufacturer Part Number

DSA7504Q0L

Description TRANS PNP 20V 4A MINIP3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 20V 4A 180MHz 1W Surface Mount MiniP3-F2-B

Documents & Media
Datasheets DSA7504
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2A, 2V
Power - Max 1W
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F2-B
Base Part Number DSA7504
 
Additional Resources
Standard Package ? 1
Other Names DSA7504Q0LCT

22:15:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54300 $5.43
25 0.47560 $11.89
100 0.40750 $40.75
250 0.35320 $88.30
500 0.29884 $149.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA7504Q0LTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22420
  • Digi-Reel® ? : DSA7504Q0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback