Add To Favorites
DSA2401R0L Bipolar (BJT) Transistor PNP 10V 500mA 250MHz 200mW Surface Mount Mini3-G3-B-B
Product Overview
Digi-Key Part Number DSA2401R0LCT-ND
Copy   DSA2401R0LCT-ND
Quantity Available 1,676
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSA2401R0L

Copy   DSA2401R0L
Description TRANS PNP 10V 0.5A MINI3
Copy   TRANS PNP 10V 0.5A MINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 10V 500mA 250MHz 200mW Surface Mount Mini3-G3-B-B

Copy   Bipolar (BJT) Transistor PNP 10V 500mA 250MHz 200mW Surface Mount Mini3-G3-B-B
Documents & Media
Datasheets DSA2401
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 10V
Vce Saturation (Max) @ Ib, Ic 300mV @ 8mA, 400mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 500mA, 2V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B-B
Base Part Number DSA2401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DSA2401R0LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56000 $5.60
25 0.49000 $12.25
100 0.41980 $41.98
250 0.36384 $90.96
500 0.30788 $153.94
1,000 0.23790 $237.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA2401R0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21060
  • Digi-Reel® ? : DSA2401R0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,676 - Immediate
  • Unit Price: Digi-Reel®

20:51:41 9/23/2018