Add To Favorites
DRC5614T0L Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 600mA 150mW Surface Mount SMini3-F2-B
Product Overview
Digi-Key Part Number DRC5614T0LCT-ND
Copy   DRC5614T0LCT-ND
Quantity Available 2,925
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRC5614T0L

Copy   DRC5614T0L
Description TRANS PREBIAS NPN 150MW SMINI3
Copy   TRANS PREBIAS NPN 150MW SMINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 600mA 150mW Surface Mount SMini3-F2-B

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 600mA  150mW Surface Mount SMini3-F2-B
Documents & Media
Datasheets DRC5614T0L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 20V
Resistor - Base (R1) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 80mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 1µA (ICBO)
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
Base Part Number DRC5614
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DRC5614T0LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41600 $4.16
25 0.34160 $8.54
100 0.27310 $27.31
250 0.19864 $49.66
500 0.16140 $80.70
1,000 0.12415 $124.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRC5614T0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10849
  • Digi-Reel® ? : DRC5614T0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,925 - Immediate
  • Unit Price: Digi-Reel®

09:52:45 9/20/2018